Image for 1-1532006-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1532006-8

DigiKey Part Number
1-1532006-8-ND
Manufacturer
Manufacturer Product Number
1-1532006-8
Description
CONN JACK ULTRA RG178 AU CRIMP
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Snap-On
Frequency - Max
6 GHz
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
120£32.69242£3,923.09
Unit Price without VAT:£32.69242
Unit Price with VAT:£39.23090

Other Suppliers on DigiKey

50In Stock
Ships from WEC