Zplus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zplus
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z320-0.65-IS420-U

DigiKey Part Number
Z320-0.65-IS420-U-ND
Manufacturer
Manufacturer Product Number
Z320-0.65-IS420-U
Description
PWR SUPPLY OUTPUT 0-320V 0-.65A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 ~ 320VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 0.65A Output 208W Features Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z320-0.65-IS420-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 320VDC
Current - Output
0 ~ 0.65A
Display Type
Digital
Number of Characters
4 (2)
Size / Dimension
13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm)
Features
Programmable, RS232, RS485 and USB Interface
Power (Watts)
208W
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Voltage Regulation - Line
0.01%
Voltage Regulation - Load
0.01%
Current Regulation - Line
0.02%
Current Regulation - Load
0.09%
Ripple
25mV
Weight
5.3 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,410.12000£1,410.12
Manufacturers Standard Package
Unit Price without VAT:£1,410.12000
Unit Price with VAT:£1,692.14400