MFR Recommended

ICG-20330 | |
|---|---|
DigiKey Part Number | ICG-20330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICG-20330 |
Description | HIGH PERFORMANCE 3-AXIS OIS/EIS |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±31.25, 62.5, 125, 250 1.6kHz I2C, SPI 16-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±31.25, 62.5, 125, 250 | |
Sensitivity (LSB/(°/s)) | 131 ~ 1048 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.45V | |
Current - Supply | 2.9 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C |


