
MA343.A.LBI.001 | |
|---|---|
DigiKey Part Number | 931-MA343.A.LBI.001-ND |
Manufacturer | |
Manufacturer Product Number | MA343.A.LBI.001 |
Description | 3IN1 MAGNET MOUNT GNSS 2M RG-174 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, LTE, NB-IoT, NR, QZSS, SBAS, Wi-Fi Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 11 | |
VSWR | 3 | |
Return Loss | - | |
Gain | -0.78dBi, 1.12dBi, 1.55dBi, 2.87dBi, 31.7dBi, 31.2dBi, 29.8dBi, 5.93dBi, 5.95dBi, 6.84dBi, 6dBi | |
Power - Max | 2 W | |
Features | Cable - 2m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 2.559" (65.00mm) | |
Applications | 2G, 3G, 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, LTE, NB-IoT, NR, QZSS, SBAS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.57000 | £42.57 |
| 10 | £35.05800 | £350.58 |
| 60 | £31.78700 | £1,907.22 |
| 120 | £30.90250 | £3,708.30 |
| Unit Price without VAT: | £42.57000 |
|---|---|
| Unit Price with VAT: | £51.08400 |

