


GSA.8859.A.105111 | |
|---|---|
DigiKey Part Number | 931-1500-ND |
Manufacturer | |
Manufacturer Product Number | GSA.8859.A.105111 |
Description | RF ANT 5.9GHZ MODULE SMA ML ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.9GHz | |
Frequency Range | 5.85GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 4.84dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.394" (10.00mm) | |
Applications | DSRC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.41000 | £30.41 |
| 10 | £24.79000 | £247.90 |
| 25 | £23.38680 | £584.67 |
| Unit Price without VAT: | £30.41000 |
|---|---|
| Unit Price with VAT: | £36.49200 |

