
LSANB2520KKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSANB2520KKT1R0MTR-ND - Tape & Reel (TR) 587-LSANB2520KKT1R0MCT-ND - Cut Tape (CT) 587-LSANB2520KKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSANB2520KKT1R0M |
Description | FIXED IND 1UH 2.5A 72 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.5 A 72mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSANB2520KKT1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.08140 | £8.14 |
| 1,000 | £0.06693 | £66.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06097 | £182.91 |
| 6,000 | £0.05749 | £344.94 |
| 9,000 | £0.05555 | £499.95 |
| 15,000 | £0.05319 | £797.85 |
| 21,000 | £0.05170 | £1,085.70 |
| 30,000 | £0.05017 | £1,505.10 |
| 75,000 | £0.04643 | £3,482.25 |
| 150,000 | £0.04594 | £6,891.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

