New at DigiKey
2.2 µH Wirewound Inductor 1.3 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQPB321919T2R2M

DigiKey Part Number
587-LCQPB321919T2R2MTR-ND - Tape & Reel (TR)
587-LCQPB321919T2R2MCT-ND - Cut Tape (CT)
587-LCQPB321919T2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCQPB321919T2R2M
Description
INUCTOR FIXED HTTPS://DS.YUDEN.C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-shielded Wirewound Inductor 1.3 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
280MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.075" W (3.20mm x 1.90mm)
Height - Seated (Max)
0.085" (2.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.28300£2.83
25£0.26160£6.54
50£0.24660£12.33
100£0.23260£23.26
250£0.21512£53.78
500£0.20282£101.41
1,000£0.19125£191.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18033£360.66
4,000£0.17005£680.20
6,000£0.16432£985.92
10,000£0.15737£1,573.70
14,000£0.15296£2,141.44
20,000£0.14843£2,968.60
50,000£0.14751£7,375.50
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000