Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB520S-30 RKG | |
|---|---|
DigiKey Part Number | RB520S-30RKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520S-30 RKG |
Description | DIODE SCHOTTKY 30V 200MA SOD523F |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | RB520S-30 RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |







