


TG-A9000-30-30-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-30-30-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-30-30-0.5 |
Description | THERM PAD 30MMX30MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.76000 | £7.60 |
| 25 | £0.72400 | £18.10 |
| 50 | £0.69780 | £34.89 |
| 100 | £0.67260 | £67.26 |
| 250 | £0.64064 | £160.16 |
| 500 | £0.61750 | £308.75 |
| 1,000 | £0.59515 | £595.15 |
| 5,000 | £0.54627 | £2,731.35 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

