
TG-A3500-40-40-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-40-40-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-40-40-1.5 |
Description | THERM PAD 40X40MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £1.11000 | £11.10 |
| 25 | £1.05760 | £26.44 |
| 50 | £1.01920 | £50.96 |
| 100 | £0.98250 | £98.25 |
| 250 | £0.93588 | £233.97 |
| 500 | £0.90200 | £451.00 |
| 1,000 | £0.86936 | £869.36 |
| 5,000 | £0.79791 | £3,989.55 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

