
GT20-30-25-0.3-0 | |
|---|---|
DigiKey Part Number | 1168-GT20-30-25-0.3-0-ND |
Manufacturer | |
Manufacturer Product Number | GT20-30-25-0.3-0 |
Description | THERM PAD 30MMX25MM GREEN |
Customer Reference | |
Detailed Description | Thermal Pad Green 30.00mm x 25.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 30.00mm x 25.00mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.36900 | £3.69 |
| 25 | £0.35160 | £8.79 |
| 50 | £0.33900 | £16.95 |
| 100 | £0.32680 | £32.68 |
| 250 | £0.31128 | £77.82 |
| 500 | £0.30002 | £150.01 |
| 1,000 | £0.28918 | £289.18 |
| 5,000 | £0.26546 | £1,327.30 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

