
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.79dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHFI (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.54800 | £12.74 |
| 10 | £2.39400 | £23.94 |
| 100 | £2.12540 | £212.54 |
| 250 | £1.93360 | £483.40 |
| 500 | £1.81850 | £909.25 |
| 1,000 | £1.66504 | £1,665.04 |
| 2,000 | £1.51158 | £3,023.16 |
| 5,000 | £1.35812 | £6,790.60 |
| Unit Price without VAT: | £2.54800 |
|---|---|
| Unit Price with VAT: | £3.05760 |


