
EHTL2 | |
|---|---|
DigiKey Part Number | EHTL2-ND |
Manufacturer | |
Manufacturer Product Number | EHTL2 |
Description | CONN PANEL MOUNT FEEDTHRU F/F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector To TOSLINK Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | TOSLINK Receptacle | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | Plastic | |
Features | Dust Cap | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.10000 | £15.10 |
| 10 | £12.83400 | £128.34 |
| 25 | £12.03000 | £300.75 |
| 50 | £11.45600 | £572.80 |
| 100 | £10.90950 | £1,090.95 |
| 250 | £10.22708 | £2,556.77 |
| 500 | £9.73956 | £4,869.78 |
| Unit Price without VAT: | £15.10000 |
|---|---|
| Unit Price with VAT: | £18.12000 |

