
TSB952IQ2T | |
|---|---|
DigiKey Part Number | 497-TSB952IQ2TTR-ND - Tape & Reel (TR) 497-TSB952IQ2TCT-ND - Cut Tape (CT) 497-TSB952IQ2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB952IQ2T |
Description | HIGH BANDWIDTH (52 MHZ), RAIL-TO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 52 MHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 46 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.08100 | £10.81 |
| 25 | £0.98480 | £24.62 |
| 100 | £0.87870 | £87.87 |
| 250 | £0.82812 | £207.03 |
| 500 | £0.79762 | £398.81 |
| 1,000 | £0.77252 | £772.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.74152 | £2,224.56 |
| 6,000 | £0.72635 | £4,358.10 |
| 9,000 | £0.71875 | £6,468.75 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

