
T1035-6G-TR | |
|---|---|
DigiKey Part Number | 497-T1035-6G-TR-ND - Tape & Reel (TR) 497-T1035-6G-CT-ND - Cut Tape (CT) 497-T1035-6G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1035-6G-TR |
Description | TRIAC ALTERNISTOR 600V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.85900 | £8.59 |
| 100 | £0.57650 | £57.65 |
| 500 | £0.45526 | £227.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41626 | £416.26 |
| 2,000 | £0.38346 | £766.92 |
| 3,000 | £0.36674 | £1,100.22 |
| 5,000 | £0.34797 | £1,739.85 |
| 7,000 | £0.33848 | £2,369.36 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

