34.7V Clamp 115A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6F16AY

DigiKey Part Number
497-SM6F16AYTR-ND - Tape & Reel (TR)
497-SM6F16AYCT-ND - Cut Tape (CT)
497-SM6F16AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6F16AY
Description
TVS DIODE 16VWM 34.7V SOD128FLAT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
34.7V Clamp 115A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
SM6F16AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
17.9V
Voltage - Clamping (Max) @ Ipp
34.7V
Current - Peak Pulse (10/1000µs)
115A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,252
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.25900£2.59
100£0.17580£17.58
500£0.13762£68.81
1,000£0.12116£121.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08900£267.00
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000