8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP3121RL

DigiKey Part Number
497-3780-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCP3121RL
Description
THYRISTOR 100A 8-SOIC
Customer Reference
Detailed Description
Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LCP3121RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
-
Voltage - Off State
-
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
100 mA
Number of Elements
1
Capacitance
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.