
SCV-60021T | |
|---|---|
DigiKey Part Number | SCV-60021T-ND |
Manufacturer | |
Manufacturer Product Number | SCV-60021T |
Description | UNISTAR VP TOWER UPS, 6KVA PROVI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 120V, 208V, 240V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 6kVA / 5400W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120V, 208V, 240V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Size / Dimension | 26.638" L x 17.244" W (676.60mm x 438.00mm) | |
Height | 15.449" (392.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,172.39000 | £4,172.39 |
| Unit Price without VAT: | £4,172.39000 |
|---|---|
| Unit Price with VAT: | £5,006.86800 |

