
RNCP1206FTD3K32 | |
---|---|
DigiKey Part Number | RNCP1206FTD3K32TR-ND - Tape & Reel (TR) RNCP1206FTD3K32CT-ND - Cut Tape (CT) RNCP1206FTD3K32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD3K32 |
Description | RES 3.32K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD3K32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.07000 | £0.07 |
10 | £0.01300 | £0.13 |
25 | £0.01200 | £0.30 |
50 | £0.01160 | £0.58 |
100 | £0.01080 | £1.08 |
250 | £0.01000 | £2.50 |
500 | £0.00944 | £4.72 |
1,000 | £0.00893 | £8.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | £0.00844 | £42.20 |
10,000 | £0.00784 | £78.40 |
15,000 | £0.00745 | £111.75 |
25,000 | £0.00706 | £176.50 |
35,000 | £0.00691 | £241.85 |
50,000 | £0.00690 | £345.00 |
Unit Price without VAT: | £0.07000 |
---|---|
Unit Price with VAT: | £0.08400 |