SCZ2R7407
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCZ2R7407

DigiKey Part Number
3239-SCZ2R7407-ND
Manufacturer
Manufacturer Product Number
SCZ2R7407
Description
CAP 400F -20% +80% 2.7V T/H
Customer Reference
Detailed Description
400 F (EDLC) Supercapacitor 2.7 V Radial, Can 4.5mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sruite Electronic Technology (US)
Series
Packaging
Bulk
Part Status
Active
Capacitance
400 F
Tolerance
-20%, +80%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
4.5mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Size / Dimension
2.362" L x 1.378" W (60.00mm x 35.00mm)
Height - Seated (Max)
2.362" (60.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,196
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Sruite Electronic Technology (US)
A separate £59.72 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.40000£8.40
5£8.38800£41.94
10£8.35900£83.59
50£8.33660£416.83
100£8.30660£830.66
500£8.27676£4,138.38
1,000£7.84350£7,843.50
Unit Price without VAT:£8.40000
Unit Price with VAT:£10.08000