
WBWSSAC31-1LB | |
|---|---|
DigiKey Part Number | 2260-WBWSSAC31-1LB-ND |
Manufacturer | |
Manufacturer Product Number | WBWSSAC31-1LB |
Description | SOLDER NC SAC305 .031 1 LB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 1 lb (453.59g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (453.59g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.21000 | £65.21 |
| Unit Price without VAT: | £65.21000 |
|---|---|
| Unit Price with VAT: | £78.25200 |

