
80306 | |
|---|---|
DigiKey Part Number | 6009-80306TB-ND |
Manufacturer | |
Manufacturer Product Number | 80306 |
Description | ASA 275 1.75MM NAVY BLUE 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue (Navy Blue) ASA (Acrylonitrile Styrene Acrylate) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | ASA (Acrylonitrile Styrene Acrylate) | |
Color | Blue (Navy Blue) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.58000 | £30.58 |
| 10 | £29.04900 | £290.49 |
| 50 | £25.99160 | £1,299.58 |
| 100 | £22.93380 | £2,293.38 |
| 400 | £21.40490 | £8,561.96 |
| Unit Price without VAT: | £30.58000 |
|---|---|
| Unit Price with VAT: | £36.69600 |

