
SI5348B-D08568-GMR | |
|---|---|
DigiKey Part Number | SI5348B-D08568-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5348B-D08568-GMR |
Description | IC NETWORK SYNCH/JITTER 64QFN |
Customer Reference | |
Detailed Description | IC 350MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £22.51414 | £90,056.56 |
| Unit Price without VAT: | £22.51414 |
|---|---|
| Unit Price with VAT: | £27.01697 |

