
2240-050 | |
|---|---|
DigiKey Part Number | 4655-2240-050-ND |
Manufacturer | |
Manufacturer Product Number | 2240-050 |
Description | 1-Axis 50g DC Accel Hermetic |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 0Hz ~ 2.1kHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Designs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±50g | |
Sensitivity (mV/g) | 80 | |
Bandwidth | 0Hz ~ 2.1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 8V ~ 32V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Screw Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £901.58000 | £901.58 |
| Unit Price without VAT: | £901.58000 |
|---|---|
| Unit Price with VAT: | £1,081.89600 |

