




DST-7-36 | |
|---|---|
DigiKey Part Number | 595-1228-ND |
Manufacturer | |
Manufacturer Product Number | DST-7-36 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-7-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | 40.40mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.34000 | £16.34 |
| 20 | £14.25700 | £285.14 |
| 40 | £13.80825 | £552.33 |
| 60 | £13.55167 | £813.10 |
| 100 | £13.23420 | £1,323.42 |
| 260 | £12.65827 | £3,291.15 |
| 500 | £12.27732 | £6,138.66 |
| Unit Price without VAT: | £16.34000 |
|---|---|
| Unit Price with VAT: | £19.60800 |

