Single 241 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single 241 Series
What are Transformers? How Do They Work? - Another Teaching Moment

241-8-12L

DigiKey Part Number
595-1846-ND
Manufacturer
Manufacturer Product Number
241-8-12L
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 100VA Power Transformer 115V Primary 12.6V Secondary 8A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-8-12L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
12.6V
Current - Output (Max)
8A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
102.40mm L x 58.50mm W
Height - Seated (Max)
67.70mm
Voltage - Isolation
2500Vrms
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
30£21.16667£635.00
Unit Price without VAT:£21.16667
Unit Price with VAT:£25.40000