
6AV72856LH000AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72856LH000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72856LH000AA0 |
Description | SIMATIC FLAT PANEL 22" INOX MT E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22.00" (558.80mm) Capacitive DP, USB Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DP, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 22.00" (558.80mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,312.17000 | £3,312.17 |
| Unit Price without VAT: | £3,312.17000 |
|---|---|
| Unit Price with VAT: | £3,974.60400 |

