
SM-H-002 | |
|---|---|
DigiKey Part Number | 5145-SM-H-002-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-H-002 |
Description | 8-Relays Stackable HAT |
Customer Reference | |
Detailed Description | PCA9534DBR Electromechanical, RS485 Relay Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Relay | |
Function | Electromechanical, RS485 | |
Utilized IC / Part | PCA9534DBR | |
Contents | Board(s), Connector(s), Hardware | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.16000 | £43.16 |
| Unit Price without VAT: | £43.16000 |
|---|---|
| Unit Price with VAT: | £51.79200 |




