
01039-425 | |
|---|---|
DigiKey Part Number | 6207-01039-425-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01039-425 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 600 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01039-425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 600 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1.5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £488.00000 | £488.00 |
| 5 | £465.98200 | £2,329.91 |
| 10 | £458.64400 | £4,586.44 |
| Unit Price without VAT: | £488.00000 |
|---|---|
| Unit Price with VAT: | £585.60000 |

