
SPCT-140/100-4000/5A-VA15-CL0.5 | |
|---|---|
DigiKey Part Number | 4106-SPCT-140/100-4000/5A-VA15-CL0.5-ND |
Manufacturer | |
Manufacturer Product Number | SPCT-140/100-4000/5A-VA15-CL0.5 |
Description | BUS BAR CT WITH 4000/5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz DIN Rail, Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 4000:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail, Panel | |
Size / Dimension | 5.512" L x 2.047" W (140.00mm x 52.00mm) | |
Height - Seated (Max) | 6.102" (155.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.67000 | £28.67 |
| 10 | £25.94400 | £259.44 |
| Unit Price without VAT: | £28.67000 |
|---|---|
| Unit Price with VAT: | £34.40400 |

