
8375 | |
|---|---|
DigiKey Part Number | 8375-ND |
Manufacturer | |
Manufacturer Product Number | 8375 |
Description | TABLE MAT LAMINATE WHITE 12' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Laminate White 12' (3.66m) X 5' (1.52m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 12' (3.66m) | |
Width | 5' (1.52m) | |
Thickness | 0.04" (1.02mm) | |
Color | White | |
Material | Laminate | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Cord, Ground Snap (2) |

