Gray Mats
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8344

DigiKey Part Number
8344-ND
Manufacturer
Manufacturer Product Number
8344
Description
TABLE MAT LAMINATE GRAY 3'
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Laminate Gray 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
EDA/CAD Models
8344 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.13" (3.30mm)
Color
Gray
Material
Laminate
Number of Layers
1
Features
Dissipative
Includes
Ground Cord, Ground Snap (2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.