5500.2008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5500.2008
5500.2001
5500.2001

5500.2008

DigiKey Part Number
5500.2008-ND
Manufacturer
Manufacturer Product Number
5500.2008
Description
LINE FILTER 125V/250VAC 3A TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
3mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.33000£13.33
10£10.87800£108.78
40£9.62550£385.02
80£9.05413£724.33
120£8.73558£1,048.27
280£8.10514£2,269.44
520£7.98856£4,154.05
Manufacturers Standard Package
Unit Price without VAT:£13.33000
Unit Price with VAT:£15.99600