
ZW-11-20-S-T-750-280 | |
---|---|
DigiKey Part Number | 612-ZW-11-20-S-T-750-280-ND |
Manufacturer | |
Manufacturer Product Number | ZW-11-20-S-T-750-280 |
Description | CONN BRD STACK .100" 33POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-11-20-S-T-750-280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 33 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.750" (19.050mm) | |
Length - Tail | 0.280" (7.112mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £5.66000 | £5.66 |
Unit Price without VAT: | £5.66000 |
---|---|
Unit Price with VAT: | £6.79200 |