
LPAF-20-03.0-S-08-2-K-TR | |
---|---|
DigiKey Part Number | 612-LPAF-20-03.0-S-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-20-03.0-S-08-2-K-TRCT-ND - Cut Tape (CT) 612-LPAF-20-03.0-S-08-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAF-20-03.0-S-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-20-03.0-S-08-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £14.26000 | £14.26 |
10 | £13.49800 | £134.98 |
25 | £12.99040 | £324.76 |
50 | £12.67660 | £633.83 |
100 | £10.34600 | £1,034.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | £9.56911 | £3,349.19 |
700 | £8.25436 | £5,778.05 |
Unit Price without VAT: | £14.26000 |
---|---|
Unit Price with VAT: | £17.11200 |