
IPL1-102-02-S-D-K-TR | |
|---|---|
DigiKey Part Number | 612-IPL1-102-02-S-D-K-TR-ND - Tape & Reel (TR) 612-IPL1-102-02-S-D-K-CT-ND - Cut Tape (CT) 612-IPL1-102-02-S-D-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL1-102-02-S-D-K-TR |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
EDA/CAD Models | IPL1-102-02-S-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.215" (5.46mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.320" (8.13mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 675VAC, 954VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.48000 | £3.48 |
| 25 | £3.03680 | £75.92 |
| 50 | £2.75240 | £137.62 |
| 100 | £2.50060 | £250.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.39244 | £598.11 |
| 500 | £2.08016 | £1,040.08 |
| 1,250 | £1.96122 | £2,451.53 |
| Unit Price without VAT: | £3.48000 |
|---|---|
| Unit Price with VAT: | £4.17600 |

