
RDS6-16S-1065-3-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS6-16S-1065-3-SMT-TR-ND - Tape & Reel (TR) 2223-RDS6-16S-1065-3-SMT-TRCT-ND - Cut Tape (CT) 2223-RDS6-16S-1065-3-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS6-16S-1065-3-SMT-TR |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS6-16S-1065-3-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.398" (10.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.75000 | £2.75 |
| 10 | £2.30300 | £23.03 |
| 25 | £2.13440 | £53.36 |
| 100 | £1.90180 | £190.18 |
| 250 | £1.76664 | £441.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.65272 | £991.63 |
| 1,200 | £1.57301 | £1,887.61 |
| 1,800 | £1.53058 | £2,755.04 |
| 3,000 | £1.48137 | £4,444.11 |
| 4,200 | £1.45144 | £6,096.05 |
| Unit Price without VAT: | £2.75000 |
|---|---|
| Unit Price with VAT: | £3.30000 |

