
RDS5-10S-1011-RA-508-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS5-10S-1011-RA-508-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS5-10S-1011-RA-508-D-67 |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS5-10S-1011-RA-508-D-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.76400 | £17.64 |
| 50 | £1.54380 | £77.19 |
| 100 | £1.45720 | £145.72 |
| 250 | £1.35252 | £338.13 |
| 500 | £1.28130 | £640.65 |
| 1,000 | £1.21711 | £1,217.11 |
| 2,500 | £1.14279 | £2,856.97 |
| 5,000 | £1.09416 | £5,470.80 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

