
PTN15-A500SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-A500SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-A500SB20 |
Description | TRIMMER 500KOHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-A500SB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.51400 | £5.14 |
| 25 | £0.48040 | £12.01 |
| 50 | £0.45600 | £22.80 |
| 100 | £0.43280 | £43.28 |
| 250 | £0.40360 | £100.90 |
| 500 | £0.38276 | £191.38 |
| 1,000 | £0.36292 | £362.92 |
| 5,000 | £0.32051 | £1,602.55 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

