
PTN06-D100HB20 | |
|---|---|
DigiKey Part Number | 2223-PTN06-D100HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-D100HB20 |
Description | TRIMMER 100KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-D100HB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.40400 | £4.04 |
| 25 | £0.37760 | £9.44 |
| 50 | £0.35840 | £17.92 |
| 100 | £0.34010 | £34.01 |
| 250 | £0.31724 | £79.31 |
| 500 | £0.30088 | £150.44 |
| 1,000 | £0.28530 | £285.30 |
| 5,000 | £0.25200 | £1,260.00 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

