
PS06-G10KP-5W | |
|---|---|
DigiKey Part Number | 2223-PS06-G10KP-5W-ND |
Manufacturer | |
Manufacturer Product Number | PS06-G10KP-5W |
Description | SENSOR 1.45PSIG .15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Gauge 40 mV ~ 150 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 40 mV ~ 150 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 2.89PSI (20kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.26000 | £38.26 |
| 5 | £35.27200 | £176.36 |
| 10 | £34.16000 | £341.60 |
| 30 | £32.58300 | £977.49 |
| 50 | £31.91980 | £1,595.99 |
| 100 | £31.08460 | £3,108.46 |
| Unit Price without VAT: | £38.26000 |
|---|---|
| Unit Price with VAT: | £45.91200 |

