PS04-G10KP-A4W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS04-G20KP-V4W

DigiKey Part Number
2223-PS04-G20KP-V4W-ND
Manufacturer
Manufacturer Product Number
PS04-G20KP-V4W
Description
SENSOR 2.9PSIG .15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.9PSI (20kPa) Gauge 60 mV ~ 150 mV Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
2.9PSI (20kPa)
Output Type
Wheatstone Bridge
Output
60 mV ~ 150 mV
Accuracy
-
Voltage - Supply
10V ~ 15V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
5.8PSI (40kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£38.26000£38.26
5£35.27200£176.36
10£34.16000£341.60
30£32.58300£977.49
50£31.91980£1,595.99
100£31.08460£3,108.46
Manufacturers Standard Package
Unit Price without VAT:£38.26000
Unit Price with VAT:£45.91200