PS03-A100KP-A4W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS03-S25MP-A4W

DigiKey Part Number
2223-PS03-S25MP-A4W-ND
Manufacturer
Manufacturer Product Number
PS03-S25MP-A4W
Description
SENSOR 362.59PSIS .15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Sealed Gauge 60 mV ~ 150 mV Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Sealed Gauge
Operating Pressure
362.59PSI (2500kPa)
Output Type
Wheatstone Bridge
Output
60 mV ~ 150 mV
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
725.19PSI (5000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£38.26000£38.26
5£35.27200£176.36
10£34.16000£341.60
30£32.58300£977.49
50£31.91980£1,595.99
100£31.08460£3,108.46
Manufacturers Standard Package
Unit Price without VAT:£38.26000
Unit Price with VAT:£45.91200