mpb04-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB04-2C54-S-CAP-R-D

DigiKey Part Number
2223-MPB04-2C54-S-CAP-R-D-ND
Manufacturer
Manufacturer Product Number
MPB04-2C54-S-CAP-R-D
Description
DPDT, THROUGH HOLE, 5.4 MM PUSH,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MPB04-2C54-S-CAP-R-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
14mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 80°C
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£4.69000£4.69
10£4.04400£40.44
25£3.81400£95.35
50£3.64840£182.42
100£3.48950£348.95
300£3.25127£975.38
500£3.14586£1,572.93
1,000£3.00807£3,008.07
Manufacturers Standard Package
Unit Price without VAT:£4.69000
Unit Price with VAT:£5.62800