LME-1000V-T2000K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME-1000V-T2000K

DigiKey Part Number
102-1882-ND
Manufacturer
Manufacturer Product Number
LME-1000V-T2000K
Description
ENCODER OPT QUAD R/A CABLE LEADS
Customer Reference
Detailed Description
Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Obsolete
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1000
Voltage - Supply
5V
Actuator Type
20mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Right Angle
Termination Style
Cable Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.