CMS-151135-076SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMS-151135-076SP
CMS-151135-076SP
CMS-151135-076SP
Understanding Audio Frequency Range in Audio Design

CMS-151135-076SP

DigiKey Part Number
102-4628-ND
Manufacturer
Manufacturer Product Number
CMS-151135-076SP
Description
SPEAKER 6OHM 700MW TOP PORT 92DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-151135-076SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
600Hz
Impedance
6 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,055 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,000£0.88155£881.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.88155
Unit Price with VAT:£1.05786

Other Suppliers on DigiKey

1,055In Stock
Ships from WEC