CMC series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMC series
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMC-6022-38L100

DigiKey Part Number
102-5627-ND
Manufacturer
Manufacturer Product Number
CMC-6022-38L100
Description
MIC COND ANLG OMNI -38DB 0.236"D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CMC-6022-38L100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 20 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
Wire Leads
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.094" (2.40mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.30000£1.30
10£1.02200£10.22
25£0.93040£23.26
50£0.86680£43.34
100£0.80840£80.84
300£0.72493£217.48
500£0.68960£344.80
1,000£0.64488£644.88
5,000£0.60233£3,011.65
Manufacturers Standard Package
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000