CFM-A751BF-125-460
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A751BF-135-533-22

DigiKey Part Number
2223-CFM-A751BF-135-533-22-ND
Manufacturer
Manufacturer Product Number
CFM-A751BF-135-533-22
Description
FAN AXIAL 172X51.5MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 252.9 CFM (7.08m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A751BF-135-533-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 151.5mm H
Width
51.50mm
Air Flow
252.9 CFM (7.08m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
53.3dB(A)
Power (Watts)
24.84 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
2.07A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£42.20000£42.20
10£36.25500£362.55
Manufacturers Standard Package
Unit Price without VAT:£42.20000
Unit Price with VAT:£50.64000