CFM-9238BF-180-585-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9238BF-180-585-20

DigiKey Part Number
2223-CFM-9238BF-180-585-20-ND
Manufacturer
Manufacturer Product Number
CFM-9238BF-180-585-20
Description
DC AXIAL FAN, 92 MM SQUARE, 38 M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 108.9 CFM (3.05m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
108.9 CFM (3.05m³/min)
Static Pressure
1.640 in H2O (408.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
58.5dB(A)
Power (Watts)
13.68 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
1.14A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£21.45000£21.45
10£17.54400£175.44
25£16.07480£401.87
50£15.02080£751.04
100£14.99110£1,499.11
Manufacturers Standard Package
Unit Price without VAT:£21.45000
Unit Price with VAT:£25.74000