CFM-6025CF-035-274-20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 358
Unit Price: £8.16000
Datasheet
cfm-60cf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6025CF-035-274-20

DigiKey Part Number
2223-CFM-6025CF-035-274-20-ND
Manufacturer
Manufacturer Product Number
CFM-6025CF-035-274-20
Description
FAN AXIAL 60X25.4MM 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.8 CFM (0.470m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
16.8 CFM (0.470m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
27.5dB(A)
Power (Watts)
1.95 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.390A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.06000£6.06
10£5.01700£50.17
44£4.37023£192.29
88£4.08534£359.51
132£3.98038£525.41
Manufacturers Standard Package
Unit Price without VAT:£6.06000
Unit Price with VAT:£7.27200